Virax 253402 1-Piece Plier
- RS Stock No.:
- 886-103
- Mfr. Part No.:
- 253402
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€351.32
(exc. VAT)
€432.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €351.32 |
*price indicative
- RS Stock No.:
- 886-103
- Mfr. Part No.:
- 253402
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | 253402 | |
| Set Contents | Plier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Model Number 253402 | ||
Set Contents Plier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax expansion pliers are expert tools designed for efficient pipe expansion, accommodating a range of sizes for precise applications. Their ergonomic design ensures ease of use, enhancing productivity in demanding tasks.
Includes expansion tools for pipe sizes 12, 16, 20 mm
Designed to reduce effort during operation with an ergonomic mechanism
Comes with strong polypropylene handles for better grip and comfort
Packaged in a Durable plastic case for secure storage and transport
