Virax 253425 1-Piece Plier
- RS Stock No.:
- 878-393
- Mfr. Part No.:
- 253425
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€83.10
(exc. VAT)
€102.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.10 |
*price indicative
- RS Stock No.:
- 878-393
- Mfr. Part No.:
- 253425
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Model Number | 253425 | |
| Set Contents | Expansion Tools Dia 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Model Number 253425 | ||
Set Contents Expansion Tools Dia 25 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax expansion tool 25 mm is a precision instrument designed for expanding pipes effortlessly, ensuring a reliable fit in various plumbing applications, particularly suited for PEX series 5 systems.
Effort reducing mechanism facilitates easier use over longer periods
Ergonomic polypropylene handles enhance user comfort during operation
Specially designed for use with PEX series 5 pipes
Durable construction ensures long-lasting performance and reliability
