Virax 253480 1-Piece Plier

Subtotal (1 unit)*

€297.19

(exc. VAT)

€365.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€297.19

*price indicative

RS Stock No.:
878-395
Mfr. Part No.:
253480
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Plier

Number of Pieces

1

Model Number

253480

Standards/Approvals

No

Set Contents

Plier Only

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax pliers only option designed for quick and effortless tool changes, essential for efficient expansion tasks. With a robust ergonomic design, this tool supports a wide range of PEX series 5 applications.

Quick tool change enhances efficiency in expansion tasks

Effort reducing mechanism optimises user comfort

Ergonomic polypropylene handles provide a secure grip

Compatible with 12 to 32 mm PEX pipes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy