Virax 253412 1-Piece Plier

Image representative of range

Subtotal (1 unit)*

€77.53

(exc. VAT)

€95.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.53

*price indicative

RS Stock No.:
886-105
Mfr. Part No.:
253412
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Plier

Number of Pieces

1

Model Number

253412

Standards/Approvals

No

Set Contents

Expansion Tools Dia 12 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax expansion tool 12 mm designed for efficient expansion of PEX pipes, facilitating easy connections. Its precision engineering ensures compatibility with various systems, making it an essential tool for professionals working with plumbing systems.

Equipped for use with 12 mm PEX pipes

Reduces effort required during operation with an ergonomic design

Constructed from Durable materials for longevity

Compact size enhances tool portability and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy