ifm electronic 1 Core Power Cable, Black 90 °C, 250 mm Polyurethane
- RS Stock No.:
- 188-296
- Mfr. Part No.:
- E12665
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€74.41
(exc. VAT)
€91.52
(inc. VAT)
- RS Stock No.:
- 188-296
- Mfr. Part No.:
- E12665
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Cable Length | 250mm | |
| Jacket Material | Polyurethane | |
| Voltage | 64V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE and UKCA Approved | |
| Conductor Material | Gold Plated | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Cable Length 250mm | ||
Jacket Material Polyurethane | ||
Voltage 64V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE and UKCA Approved | ||
Conductor Material Gold Plated | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable embodies reliability and precision, making it an ideal choice for various applications requiring robust and efficient performance. Designed with the demands of modern technology in mind, this product seamlessly integrates with a range of equipment, ensuring a stable connection even in challenging environments. The combination of L-coded design and high quality materials guarantees not only durability but also flexibility during installation. Whether used in industrial settings or for specific technical tasks, this connection cable stands out for its exceptional design and functionality, setting a new standard in connectivity solutions.
IP67 protection rated
Gold plated contacts
CE and UKCA approved
Related links
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C
- ifm electronic Grey Polyurethane 90 °C
- ifm electronic Black Polyurethane 90 °C

