This range of Dynamic 3000 Series Accessories includes: 706-4446 Keying plug 706-4519 Small Hook for holding free hanging housings 720-2382 Large Hook for holding free hanging housings 706-4528 M3 cross headed screw for panel mounting 719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm 719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm 782-5266 Extraction tool for Dynamic 3000 contacts
TE Extraction Tool for Dynamic D-3 Series
This TE Connectivity extraction tool is specifically to be used in conjunction with TEs dynamic D-3 series with a contact size of 1.15mm. TE extraction tools are essential in the removal of contact in the connector construction field. Each tool is specifically designed to be used on unique product series and will present the easiest and most effective way to remove contact from a connector.
Features Insertion & Extraction Tool Type: Contact Extraction. Insertion & Extraction Tool Application: Contact-to-Housing. Wiring type tool for pulling the contact from the housing without damaging the terminal or housing. Yields quality product and greater operational efficiency. Tip Dimensions: 1.15mm x 23.5mm Weight: 22g Compatible with Dynamic D-3 Series.