Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, IP40, 30 V 250 V
- RS Stock No.:
- 725-874
- Mfr. Part No.:
- 3-145-628
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €207.49 | €103.745 |
*price indicative
- RS Stock No.:
- 725-874
- Mfr. Part No.:
- 3-145-628
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Panel Cutout Size | 18 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Height | 33.5mm | |
| Switch Contact Current | 6A | |
| Width | 26mm | |
| Standards/Approvals | UKCA | |
| Length | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Panel Cutout Size 18 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Height 33.5mm | ||
Switch Contact Current 6A | ||
Width 26mm | ||
Standards/Approvals UKCA | ||
Length 33.5mm | ||
The Schurter metal line switch, MSM II, is designed for seamless integration in industrial environments, offering a robust switching solution with a sleek metal finish. Engineered to operate effectively at voltages ranging from 30 VDC to 250 VAC, this switch ensures reliable performance under various conditions. Its momentary action functionality and Advanced illumination options enhance usability, making it Ideal for applications where immediate feedback is essential. Manufactured with high-quality materials, including stainless steel and anodised aluminium, the MSM combines durability with aesthetic appeal, ensuring it meets both technical and operational requirements in demanding settings.
Momentary action switch design provides quick response for immediate control
Suitable for switching voltages up to 250 VAC, ensuring versatility in applications
Available in illuminated and non-illuminated variants to suit different user preferences
Constructed from premium stainless steel and anodised aluminium for long-lasting durability
Enables quick connections with its integrated quick connect terminals
Offers IP66 and IP67 protection ratings for resistance against dust and water ingress
Features a tactile feedback system for enhanced user interaction and confidence
Supports a wide operating temperature range of -30 °C to 85 °C for varied environments
Long operational lifespan of up to 1.5 million actuations to ensure reliability
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
