Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€172.34

(exc. VAT)

€211.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€172.34€86.17

*price indicative

RS Stock No.:
725-842
Mfr. Part No.:
3-145-547
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

On-Off

Product Type

Pushbutton

Illuminated

Yes

Panel Cutout Size

18 mm

Series

MSMII

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP40

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-40°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Switch Contact Current

5A

Width

26mm

Length

33.5mm

Height

33.5mm

Standards/Approvals

UKCA

The Schurter Metal Line Switches is designed for precise and reliable operation in various industrial applications. This innovative switch boasts a stainless steel housing, ensuring durability and resistance to harsh environments. With a momentary action and versatile illumination options, including area and ring illumination, it provides both functionality and aesthetic appeal. The switch supports a wide voltage range from 30 VDC to 250 VAC, making it suitable for a variety of installations. Its robust construction is complemented by features like torsion protection and quick connect terminals, simplifying the installation process while ensuring secure connections. This product not only enhances operational efficiency but also adapts to your design needs with multiple colour options available.

Stainless steel housing offers exceptional durability and resistance to corrosion

Supports a wide voltage range of 30 VDC to 250 VAC for various applications

Available in multiple illumination styles, including ring and area illumination

Momentary action design ensures precise functional control

Features torsion protection for easier and more stable positioning

Quick connect terminals allow for fast and efficient installation

High-quality construction ensures a long lifespan with more than 1.5 million actuations

IP66 and IP67 protection ratings guarantee reliability in demanding environments

Customisable design options including colour marking to fit specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy