Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-855
- Mfr. Part No.:
- 3-145-561
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€90.41
(exc. VAT)
€111.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €90.41 | €45.205 |
*price indicative
- RS Stock No.:
- 725-855
- Mfr. Part No.:
- 3-145-561
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switch is a sophisticated Push-Button Switch designed for both functionality and aesthetic appeal. Featuring robust stainless steel construction, this momentary action switch is Ideal for applications requiring high durability and elegant design. With a switching voltage range from 30 VDC to 250 VAC, it combines versatility with excellent tactile feedback, ensuring reliability in various environments. The is available in illuminated and non-illuminated options, catering to diverse design preferences while delivering superior performance.
Robust stainless steel housing for enhanced durability
Momentary action design provides reliable operation
Available with various illumination options, including area and ring illumination
IP66 and IP67 protection classes ensure resilience against dust and water
Equipped with quick connect terminals for Rapid installation
Mechanical switch rated for up to 1.5 million actuations, promoting long-lasting use
Unique anti-rotation feature simplifies mounting
Customisable with multiple design and colour options to suit aesthetic preferences
Compliance with CE and UKCA regulations provides assurance of safety standards
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
