Schurter MSMII Series Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, Clear LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-862
- Mfr. Part No.:
- 3-145-568
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€119.15
(exc. VAT)
€146.55
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €119.15 | €59.575 |
*price indicative
- RS Stock No.:
- 725-862
- Mfr. Part No.:
- 3-145-568
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | MSMII | |
| Panel Cutout Size | 18 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Clear | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Width | 26mm | |
| Standards/Approvals | UKCA | |
| Length | 33.5mm | |
| Height | 33.5mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series MSMII | ||
Panel Cutout Size 18 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Clear | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Width 26mm | ||
Standards/Approvals UKCA | ||
Length 33.5mm | ||
Height 33.5mm | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switch MSM is designed to enhance user interfaces with its robust construction and elegant aesthetics. This versatile Push-Button Switch is suitable for various applications requiring momentary action while offering a range of illumination options, including area and ring illumination. Its stainless steel housing ensures durability, making it Ideal for demanding environments. Equipped with quick connect terminals, the MSM streamlines installation and maintenance, while its anti-rotation protection simplifies positioning. This switch is engineered to operate flawlessly under challenging conditions, with a switching voltage of 250 VAC and an impressive lifetime of 1.5 million actuations.
Constructed from high-quality stainless steel for durability
Available in both illuminated and non-illuminated designs
Features momentary action functionality for precise control
Switching voltage supports a wide range from 30 VDC to 250 VAC
Quick connect terminals enable fast and efficient installation
Anti-rotation protection ensures easy and accurate mounting
IP66 and IP67 protection classes offer superior resistance to dust and water
Mechanical design provides attractive tactile feedback for enhanced user experience
Extended temperature range from -30 to 85 °C accommodates diverse operating conditions
Long lifespan of 1.5 million actuations minimises replacement costs and downtime
Related links
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
