Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€219.15

(exc. VAT)

€269.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€219.15€109.575

*price indicative

RS Stock No.:
725-884
Mfr. Part No.:
3-145-640
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

On-Off

Product Type

Pushbutton

Illuminated

Yes

Panel Cutout Size

25 mm

Series

MSMII

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP40

Contact DC Voltage

30V

Minimum Operating Temperature

-40°C

Actuator Style

Push Button

Contact AC Voltage

250V

Switch Configuration

On-Off

Maximum Operating Temperature

85°C

Width

34.5mm

Height

33.5mm

Switch Contact Current

100mA

Length

33.5mm

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The Schurter Metal Line Switch MSM is engineered for precision and usability in demanding environments. This state-of-the-art momentary action switch is designed to handle a switching voltage of up to 250 VAC, making it suitable for a myriad of applications. Crafted from high-quality stainless steel and ceramics, the housing guarantees durability while maintaining an attractive aesthetic. With options for illumination, including area and ring illumination, this switch not only enhances functionality but also provides intuitive Visual feedback. It is equipped with quick connect terminals for fast and efficient installation, ensuring optimal performance across industrial applications. The MSM stands out with its impressive mechanical features, boasting a long lifecycle of 1.5 million actuations, underscoring its reliability and efficiency.

Durable stainless steel and ceramic construction ensures longevity

Momentary action design optimises responsiveness in user interaction

Available with various illumination options for better user Interface

Designed for easy mounting with anti-rotation features for added stability

Wide switching voltage range from 30 VDC to 250 VAC, adaptable for different needs

Equipped with quick connect terminals for swift installation and maintenance

IP66 and IP67 ratings provide robust protection against dust and water

High tactile feedback elevates user experience, making operation intuitive

Meets stringent industrial standards for reliability and safety in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy