Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, Green LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-895
- Mfr. Part No.:
- 3-145-649
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€242.59
(exc. VAT)
€298.39
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €242.59 | €121.295 |
*price indicative
- RS Stock No.:
- 725-895
- Mfr. Part No.:
- 3-145-649
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Pushbutton | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Panel Cutout Size | 25 mm | |
| Series | MSMII | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Height | 33.5mm | |
| Width | 34.5mm | |
| Length | 33.5mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Pushbutton | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Panel Cutout Size 25 mm | ||
Series MSMII | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP40 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Height 33.5mm | ||
Width 34.5mm | ||
Length 33.5mm | ||
Switch Contact Current 10A | ||
Standards/Approvals UKCA | ||
The Schurter MSM Metal Line Switch is engineered for robust applications, offering a reliable momentary action switch with impressive mechanical capabilities. Designed to withstand harsh environments, it features a stainless steel housing combined with quick connect terminals, facilitating swift installations and ensuring long-term durability. With a switching voltage range of 30 VDC to 250 VAC, it caters to diverse electronic requirements, making it perfect for industrial settings. Its unique anti-rotation protection simplifies mounting, while high-quality materials ensure a tactile response for user satisfaction. Whether for general purpose or more demanding requirements, this switch represents a blend of functionality and quality.
Robust stainless steel housing enhances durability
Momentary action mechanism ensures responsive control
Wide voltage range from 30 VDC to 250 VAC accommodates various applications
Quick connect terminals allow for Rapid and secure installation
Anti-rotation protection provides effortless mounting
Attractive tactile feedback promotes user satisfaction
Variety of illumination options enables Visual customisation
High-quality materials ensure reliability and longevity
Designed for both industrial and general use, meeting diverse demands
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
