Facom Bit, 4 mm Tip, 10 mm Tip, Hex Drive, 28mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€8.28

(exc. VAT)

€10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.28

*price indicative

RS Stock No.:
659-353
Mfr. Part No.:
EX.010
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bit

Size

10 mm

Number of Pieces

1

Overall Length

28mm

Drive Size

4mm

Drive Type

Hex

Standards/Approvals

ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Torx® screwdriver bits are designed for precision manual driving. With a 4 mm drive, they are compatible with the Micro-Tech® AEMM bit holder and the Micro-Tech® torque screwdrivers from the A300MT and A340MT series.

Meet ISO 1173 standards and are covered by the legal warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy