Facom Screwdriver Bit, 4 mm Tip, 28mm Overall 1-Piece

Subtotal (1 unit)*

€11.37

(exc. VAT)

€13.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.37

*price indicative

RS Stock No.:
188-4012
Mfr. Part No.:
ES.003
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Number of Pieces

1

Blade Width

3mm

Overall Length

28mm

Blade Thickness

500μm

Drive Size

4mm

Standards/Approvals

ISO 2351-1, ISO 1173, NF ISO 1173, NF ISO 2351-1

RoHS Status: Exempt

COO (Country of Origin):
TW
For manual high precision screwing.

Drive 4 mm.

For use with the Micro-Tech® bit holder screwdriver AEM.M.

For use with the Micro-Tech® torque screwdrivers series A.300MT and A.340MT.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy