Wiha Hexagon Torque Screwdriver, 1/4 in Tip, 4 mm Blade, 162mm Overall
- RS Stock No.:
- 280-5815
- Distrelec Article No.:
- 301-54-154
- Mfr. Part No.:
- 27526
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€21.70
(exc. VAT)
€26.69
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.70 |
*price indicative
- RS Stock No.:
- 280-5815
- Distrelec Article No.:
- 301-54-154
- Mfr. Part No.:
- 27526
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Bit Holder | |
| Product Type | Torque Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in | |
| VDE/1000V Approved | No | |
| Blade Length | 4mm | |
| Overall Length | 162mm | |
| Standards/Approvals | ISO 3166/1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Bit Holder | ||
Product Type Torque Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 1/4 in | ||
VDE/1000V Approved No | ||
Blade Length 4mm | ||
Overall Length 162mm | ||
Standards/Approvals ISO 3166/1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Bit holder clamping has ball end and is designed for torque screwdriver with long handle. It can solve every fastening task with the Wiha bit range.
For controlled fastening with the pre-set torque
Related links
- Wiha Hexagon Bit Holder 38 mm Blade, 148mm Overall
- Lindstrom Precision Screwdriver 75 mm Blade, 162mm Overall
- Lindstrom Precision Screwdriver 75 mm Blade, 162mm Overall
- Bahco Standard 75 mm Blade, 162mm Overall
- Lindstrom Precision 75 mm Blade, 162mm Overall
- Wera Hexagon Bit Holder Screwdriver 74 mm Blade, 80mm Overall
- Wera Hexagon Bit Holder Screwdriver 140mm Overall
- Wera Hexagon Bit Holder Screwdriver 113.5mm Overall
