ifm electronic, E402 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard

Subtotal (1 unit)*

€42.86

(exc. VAT)

€52.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.86

*price indicative

RS Stock No.:
189-076
Mfr. Part No.:
E40263
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Connectivity Kit

Accessory Type

Progressive Ring Fitting

For Use With

Devices, Machines

Series

E402

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Ifm electronic Progressive Ring Fitting is designed to meet the rigorous demands of various applications, ensuring a reliable and efficient connection. Engineered for robustness, it accommodates a pressure rating of up to 50 bar, making it suitable for a range of industrial contexts. The fitting is crafted from high quality stainless steel, ensuring both durability and resilience in critical environments. Its seamless integration into existing setups is facilitated by the threaded connection, optimising performance while maintaining safety standards. The device is compliant with the Pressure Equipment Directive, ensuring it meets stringent regulatory requirements. With careful attention to material compatibility, this fitting guarantees reliable operation across diverse media types.

For a quick and easy mounting of temperature sensors

User-friendly setting of the requested immersion depth of the sensor

Robust stainless steel design for use in harsh industrial environments

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy