Milwaukee Offset Ring Spanner 24x26 mm, 337mm Overall
- RS Stock No.:
- 697-056
- Mfr. Part No.:
- 4932492752
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.90 |
*price indicative
- RS Stock No.:
- 697-056
- Mfr. Part No.:
- 4932492752
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Spanner | |
| Product Type | Offset Ring Spanner | |
| Size | 24x26 mm | |
| Head Type | Offset | |
| Overall Length | 337mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Spanner | ||
Product Type Offset Ring Spanner | ||
Size 24x26 mm | ||
Head Type Offset | ||
Overall Length 337mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner, measuring 24 x 26 mm, is meticulously designed to tackle jobs in confined spaces with ease. Featuring a 75° offset handle, this spanner enhances accessibility, allowing for efficient use in challenging environments. The rounded I-beam handle promotes comfortable torque application, making those tough tasks feel less laborious. Built to last, its chrome finish offers superior resistance against corrosion and rust, ensuring longevity and reliability. With ink-filled size labels for Rapid identification, this spanner streamlines any toolkit, making it an essential companion for both professionals and enthusiasts alike.
Ink-filled size labels facilitate easy and quick size identification
Chrome finish provides exceptional resistance against corrosion and rust
Compact design enhances usability during demanding tasks
Single-pack quantity ensures focused purchase without surplus
Related links
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 25x28 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
