Milwaukee Offset Ring Spanner 25x28 mm, 337mm Overall
- RS Stock No.:
- 697-059
- Mfr. Part No.:
- 4932493275
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 697-059
- Mfr. Part No.:
- 4932493275
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Spanner | |
| Size | 25x28 mm | |
| Product Type | Offset Ring Spanner | |
| Head Type | Offset | |
| Overall Length | 337mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Spanner | ||
Size 25x28 mm | ||
Product Type Offset Ring Spanner | ||
Head Type Offset | ||
Overall Length 337mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Spanner is engineered to provide exceptional access and torque application in confined spaces. With its 75° offset handle, this tool allows for improved manoeuvrability, making it Ideal for tackling challenging fasteners. The rounded I-beam handle enhances user comfort while applying force, ensuring a secure grip even under demanding conditions. Designed with practicality in mind, the spanner features ink-filled size labels for instant identification, and its chrome finish offers excellent resistance to corrosion and rust, thereby prolonging the tool's lifespan. Ultimately, this spanner is a reliable addition to any professional toolkit.
Ink-filled size labels ensure easy and quick size identification
Chrome finish resists corrosion and rust, enhancing durability
Compact length of 337mm suits various working environments
Single pack quantity simplifies stock management
Related links
- Milwaukee Offset Ring Spanner 24x27 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 24x26 mm, 337mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 20x22 mm, 307mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 27x30 mm, 350mm Overall
