ProGARM TR222 Men's Combat Trouser Navy 75 cm Waist 760mm Leg

Image representative of range

Subtotal (1 unit)*

€233.02

(exc. VAT)

€286.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.02

*price indicative

RS Stock No.:
802-673
Mfr. Part No.:
TR222M-NAV-PARENT-S28
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Men

Colour

Navy

Leg Length

760mm

Size

28

Number of Pockets

8

Waist Size

75 cm

Material

Stretch Fabric

Series

TR222

Resistance Features

Stretchable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Combat Trouser is a Durable protective garment designed for demanding environments, featuring ripstop stretch fabric for optimal movement and comfort while ensuring safety with its integrated technology.

Waistband with concealed swivel front fastening for added security

Reinforced kneepad pockets and pre-bent knees enhance mobility and protection

Triple-stitched seams and reinforced hems ensure long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy