EXAR SPX1117M3-L-1-5, LDO Voltage Regulator, 800mA, 1.5 V, ±1% 3-Pin, SOT-223
- RS Stock No.:
- 778-0835
- Mfr. Part No.:
- SPX1117M3-L-1-5
- Manufacturer:
- MaxLinear
Stock information currently inaccessible
- RS Stock No.:
- 778-0835
- Mfr. Part No.:
- SPX1117M3-L-1-5
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.5 V | |
| Line Regulation | 7 mV | |
| Accuracy | ±1% | |
| Load Regulation | 12 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 10mA | |
| Reference Voltage | 1.25V | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Height | 1.7mm | |
| Maximum Input Voltage | 15 V | |
| Minimum Input Voltage | 2.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Output Voltage 1.5 V | ||
Line Regulation 7 mV | ||
Accuracy ±1% | ||
Load Regulation 12 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 10mA | ||
Reference Voltage 1.25V | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Height 1.7mm | ||
Maximum Input Voltage 15 V | ||
Minimum Input Voltage 2.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 6.7mm | ||
Width 3.7mm | ||
- COO (Country of Origin):
- MY
Related links
- EXAR SPX3819M5-L-1-5 500mA ±2% 5-Pin, SOT-23
- STMicroelectronics LD29080DT15R 800mA ±1% 3-Pin, DPAK
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- EXAR SPX29300T-L-5-0 3A 1% 3-Pin, D2PAK
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- STMicroelectronics LD56020J180R Voltage Regulator 1.8 V 100 kHz, SOT-23-5L 5-Pin
- Texas Instruments LP3964ES-3.3/NOPB 800mA ±1.5% 5-Pin, D2PAK
- MaxLinear SPX1117M3-L/TR, Voltage Regulator 15V SOT-223 4-Pin
