ON Semiconductor, -15 V Linear Voltage Regulator, 100mA, 1-Channel Negative 8-Pin, SOIC MC79L15ABDG
- RS Stock No.:
- 785-7140
- Mfr. Part No.:
- MC79L15ABDG
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 785-7140
- Mfr. Part No.:
- MC79L15ABDG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Output Voltage | -15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 325 mV | |
| Load Regulation | 170 mV | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 6.5mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Power Rating | 625mW | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | -40 V dc | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Output Voltage -15 V | ||
Number of Outputs 1 | ||
Line Regulation 325 mV | ||
Load Regulation 170 mV | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Quiescent Current 6.5mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Power Rating 625mW | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage -40 V dc | ||
Length 5mm | ||
Width 4mm | ||
Related links
- STMicroelectronics 100mA ±5% 3-Pin, SOT-89 L79L15ACUTR
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L05ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L12ACD
- Texas Instruments 100mA Adjustable 3-Pin, TO-92
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L12ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L10ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L05AID
