SKF

Temperature Test & Measurement

CATEGORIES

Temperature Test & Measurement
Viewing 1 - 5 of 5 products
Compare selected 0/8
View as:
Price
(Price shown excludes VAT)
Description
Part Details
  • €612.80Each
SKF TKTL 31 Infrared Thermometer, -64°C Min, +1600°C Max, 1 °C Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+1600°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Distance to Spot Ratio75:1
  • Best Accuracy1 °C
See similar products in Infrared Thermometers
  • €963.18Each
SKF TKTL 40 Infrared Thermometer, -50°C Min, +1370°C Max, 1 °C Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+1370°C
  • Temperature ScaleCentigrade
  • Absolute Minimum Temperature Measurement-50°C
  • Distance to Spot Ratio50:1
  • Best Accuracy1 °C
See similar products in Infrared Thermometers
  • €349.34Each
SKF Probe Digital Thermometer for Multipurpose Use, K Probe, ±0.5 % Accuracy
  • Thermometer TypeProbe
  • Probe TypeK
  • ApplicationMultipurpose
  • Best Accuracy±0.5 %
  • Resolution0.1
See similar products in Digital Thermometers
  • €167.12Each
SKF TKTL 11 Infrared Thermometer, -60°C Min, +625°C Max, 2 °C Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+625°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Distance to Spot Ratio16:1
  • Best Accuracy2 °C
See similar products in Infrared Thermometers
  • €428.96Each
SKF TKTL 21 Infrared Thermometer, -64°C Min, +1400°C Max, 2 °C Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+1400°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Absolute Minimum Temperature Measurement-64°C
  • Distance to Spot Ratio30:1
See similar products in Infrared Thermometers
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
(01) 4153100