Routers, WiFi Routers, D-Link & Wireless WiFi Routers | RS
Login / Register to access your benefits
Recently searched

    Routers

    A router forms part of an internet network by allowing all the devices in a building to connect to the internet. A modem brings the internet service from your provider into your home or office. This data is then sent to a router which forwards the internet connection to all your WiFi devices such as laptops and smartphones. This internet connection consists of data packets such as e-mails or web pages which contain an IP network address telling the router the end destination of the data. Routers in homes and small offices simply forward IP packets between home computers and the internet. Large businesses have more powerful and complex enterprise routers designed to send data over larger geographical areas called WANs (Wide Area Network) so data packets may need to be passed between several routers until it reaches its final IP destination

    211 Products showing for Routers

    Siretta
    Cellular Gigabit Quad LAN Wifi GPS Router
    QUARTZ-ONYX-GW42-5G (GL) WITH ACCESSORIES
    3G, 4G, 5G
    900 Mbps
    -
    IEEE 802.11 b/g/n/a/c
    256Mbit/s
    2.4 GHz & 5GHz
    -
    -
    -
    -
    -
    44mm
    112mm
    132mm
    Siretta
    Cellular Wifi Router
    QUARTZ-GOLD-W21-5G (GL) WITH ACCESSORIES
    3G, 4G, 5G
    900 Mbps
    -
    IEEE 802.11a/b/g/n/ac
    650 → 2500Mbit/s
    2.4 GHz & 5GHz
    -
    -
    -
    -
    -
    27.7mm
    73.5mm
    102.6mm
    Siretta
    Cellular Gigabit Quad LAN Wifi Router
    QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES
    3G, 4G, 5G
    900 Mbps
    -
    IEEE 802.11 b/g/n/a/c
    256Mbit/s
    2.4 GHz & 5GHz
    -
    -
    -
    -
    -
    44mm
    112mm
    132mm
    D-Link
    WiFi Router
    EAGLE PRO AI AX3200 Mesh System (2-Pack)
    WiFi
    10/100/1000Mbit/s
    AX3200
    802.11ax/ac/n/g/b/a
    3200Mbit/s
    2.4 GHz, 5GHz
    4
    Gigabit Ethernet
    WPA, WPA2, WPA3
    164.61 x 71.07 x 185.65mm
    486g
    71.07mm
    164.61mm
    185.65mm
    D-Link
    WiFi Router
    EAGLE PRO AI AX3200 Mesh System (3-Pack)
    WiFi
    10/100/1000Mbit/s
    AX3200
    802.11ax/ac/n/g/b/a
    3200Mbit/s
    2.4 GHz, 5GHz
    4
    Gigabit Ethernet
    WPA, WPA2, WPA3
    164.61 x 71.07 x 185.65mm
    486g
    71.07mm
    164.61mm
    185.65mm
    Siretta
    Cellular Dual Gigabit LAN Router
    QUARTZ-GOLD-21-5G (GL) + ACCESSORIES
    3G, 4G, 5G
    900Mbit/s
    -
    802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
    650 → 2500Mbit/s
    2.4 And 5GHz
    -
    -
    -
    -
    -
    27.7mm
    73.5mm
    102.6mm
    Siretta
    Cellular Wifi Router
    QUARTZ-GOLD-W21-5G (GL)
    3G, 4G, 5G
    900 Mbps
    -
    IEEE 802.11a/b/g/n/ac
    650 → 2500Mbit/s
    2.4 GHz & 5GHz
    -
    -
    -
    -
    -
    27.7mm
    73.5mm
    102.6mm
    Robustel
    WiFi Router
    R2000 Dual
    4G, WiFi
    10/100Mbit/s
    -
    -
    150Mbit/s
    2.4GHz
    4
    -
    WEP, WPA, WPA2
    145 x 130 x 46mm
    750g
    130mm
    145mm
    46mm
    Eaton
    -
    CROU-00/01-S
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ewon
    Modem Router
    FLEXY203
    4G, WiFi
    10/100Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Robustel
    WiFi Router
    R3000 Lite
    -
    10/100Mbit/s
    -
    -
    -
    -
    1
    -
    -
    105 x 98 x 29.5mm
    305g
    98mm
    105mm
    29.5mm
    Siretta
    Cellular Dual LAN GPS Router
    QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES
    3G, 4G
    150 Mbps
    -
    IEEE 802.11/b/g/n
    150Mbit/s
    2.4GHz
    -
    -
    -
    73.5 x 23.5 x 103mm
    300g
    23.5mm
    73.5mm
    103mm
    Siretta
    Cellular Gigabit Dual LAN Wifi Router
    QUARTZ-GOLD-W21-LTE4 (EU) + ACCESSORIES
    3G, 4G
    150 Mbps
    -
    IEEE 802.11 b/g/n/a/c
    150Mbit/s
    2.4 GHz & 5GHz
    -
    -
    -
    -
    -
    25.5mm
    73.5mm
    103mm
    Ewon
    Modem Router
    Cosy+
    4G
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Planet
    WiFi Router
    WGR-500
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siretta
    Cellular Gigabit Dual LAN Wifi GPS Router
    QUARTZ-GOLD-GW21-LTE4 (EU) + ACCESSORIES
    3G, 4G
    150 Mbps
    -
    IEEE 802.11 b/g/n/a/c
    150Mbit/s
    2.4 GHz & 5GHz
    -
    -
    -
    -
    -
    25.5mm
    73.5mm
    103mm
    Ixxat
    -
    CAN@net NT 100
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    D-Link
    VPN Router
    Unified Services VPN Router
    WiFi
    10/100/1000Mbit/s
    -
    IEEE 802.11a/b/g/n/ac
    -
    5GHz
    4
    Gigabit Ethernet
    -
    190 x 120 x 38mm
    757g
    120mm
    190mm
    38mm
    Ewon
    Modem Router
    Cosy+
    4G APAC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Helmholz GmbH & Co. KG
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page