Milwaukee M12FDGA-422B 50mm Cordless Die Grinder, Cordless
- RS Stock No.:
- 238-2569
- Mfr. Part No.:
- M12FDGA-422B
- Manufacturer:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-2569
- Mfr. Part No.:
- M12FDGA-422B
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Size | 50mm | |
| Grinder Type | Die Grinder | |
| Speed | 0 → 10000 rpm, 0 → 15000 rpm, 0 → 20000 rpm, 0 → 24500rpm | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Number of Batteries | 2 | |
| Weight | 1kg | |
| Plug Type | Cordless | |
| Battery Capacity | 2 Ah, 4Ah | |
| Model Number | M12FDGA-422B | |
| Collet Size | 6 mm, 8mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Size 50mm | ||
Grinder Type Die Grinder | ||
Speed 0 → 10000 rpm, 0 → 15000 rpm, 0 → 20000 rpm, 0 → 24500rpm | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Number of Batteries 2 | ||
Weight 1kg | ||
Plug Type Cordless | ||
Battery Capacity 2 Ah, 4Ah | ||
Model Number M12FDGA-422B | ||
Collet Size 6 mm, 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12FDGA-422B Die Grinder, Cordless, Brushless Motor - M12FDGA-422B
This die grinder is a compact and versatile tool designed for professionals in automation, electronics, and mechanical industries. With a length of only 119mm, it excels in accessing tight spaces. Its cordless feature, powered by a 12V battery system, enhances mobility without compromising performance.
Features & Benefits
• Features a brushless motor for efficiency and durability
• Four-speed control settings provide versatility for various tasks
• Compatible with 50mm discs for optimal performance
• Supplied with 6mm and 8mm collets to accommodate diverse bits
• Four-speed control settings provide versatility for various tasks
• Compatible with 50mm discs for optimal performance
• Supplied with 6mm and 8mm collets to accommodate diverse bits
Applications
• Employs precision control for polishing and deburring
• Utilised in tight spaces where traditional grinders cannot operate
• Effective for both professional and DIY projects requiring flexibility
• Utilised in tight spaces where traditional grinders cannot operate
• Effective for both professional and DIY projects requiring flexibility
What is the maximum speed this device can achieve?
The maximum speed it can reach is 24,500 rpm, providing powerful performance for various grinding tasks. This feature allows for rapid material removal, ensuring efficiency in work processes.
How does the tool's weight benefit its use?
Weighing just 1kg, it is easy to manoeuvre, reducing user fatigue during extended use. This lightweight design enhances control and precision while working in challenging conditions.
Can it operate with different battery capacities?
Yes, it is compatible with both 2Ah and 4Ah REDLITHIUM™ battery packs, allowing flexibility in runtime based on project needs. Users can choose the battery capacity that best suits their specific tasks.
Related links
- Bosch GWS 18V-10 115mm Cordless Angle Grinder, Cordless
- Bosch GWS 24-230 LVI 230mm Corded Angle Grinder, Cordless
- Milwaukee 4933480957 8000/20000 rpm Die Grinder
- Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless
- Milwaukee M12 FDGA-0 M12FDGA-0 Cordless Brushless, Cordless 8mm
- Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless, Cordless 4 Ah 8mm
- SAM Die Grinder
- RS PRO 22000 rpm Air Die Grinder
