Teng Tools 12 Point Hex Bit, 1/4 in Tip, 2 Tip, Square Drive 1-Piece, 89mm Overall

Subtotal (1 unit)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.52

*price indicative

RS Stock No.:
809-429
Mfr. Part No.:
ROBP8900301
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Head Type

12 Point Hex

Size

2

Number of Pieces

1

Material

Steel

Overall Length

89mm

Drive Size

1/4 in

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools impact bits are designed for high torsion applications, catering specifically to 1/4 inch hex drive bit holders and accessories, making them versatile for various fastening needs.

Designed for use with ROB recessed heads on screws and fastenings with a square hole

Impact Bit Square ROB2 features a length of 89 mm for enhanced reach

Manufactured from Durable S2 Steel for improved longevity and performance

Net weight of 20 g ensures a robust yet lightweight handling experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy