DeWALT XR Brushless Keyless 18V Cordless Drill Driver Li-ion
- RS Stock No.:
- 793-2581
- Mfr. Part No.:
- DCD795M2-GB
- Manufacturer:
- DeWALT
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€355.93
(exc. VAT)
€437.79
(inc. VAT)
- RS Stock No.:
- 793-2581
- Mfr. Part No.:
- DCD795M2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 4Ah | |
| Series | XR Brushless | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Max Speed | 2000rpm | |
| Speed | 0 → 2000 rpm, 0 → 600 rpm | |
| Wattage | 350W | |
| Drilling Capacity Wood | 38 mm | |
| Drilling Capacity Masonry | 13 mm | |
| Drilling Capacity Metal | 13 mm | |
| Model Number | DCD795M2-GB | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 4Ah | ||
Series XR Brushless | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Max Speed 2000rpm | ||
Speed 0 → 2000 rpm, 0 → 600 rpm | ||
Wattage 350W | ||
Drilling Capacity Wood 38 mm | ||
Drilling Capacity Masonry 13 mm | ||
Drilling Capacity Metal 13 mm | ||
Model Number DCD795M2-GB | ||
Number of Gears 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- Makita Keyless 18V Cordless Drill Driver Li-Ion
- Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
- Milwaukee M12 Keyless 12V Cordless Drill Driver Li-Ion, Cordless
- Bosch GSB Keyless 18V Cordless Drill Driver Body Only
- M18 Keyless Cordless
- Bosch Professional Kits Autolock 18V Cordless Combi Drill Li-Ion
- DeWALT XR Li-Ion Battery Charger For 18V, Lithium-ion 5 A with Euro plug

