![Banner](https://uk.rs-online.com/euro/img/commercial-programmes/Design/UK/banners/passives.jpg)
Source what you need quickly with our comprehensive, wide range of passives, from trusted brands, including resistors, inductors, capacitors, filters, ferrites, oscillators, surge protection, rotary encoders plus sounder, buzzer and microphone components.
Range highlights for Passive Components
RQ73 Thin Film Resistors
With anti-corrosive protection layer, RQ73 series of thin film chip resistors from TE Connectivity are ideal for automotive applications.
ERA Thin Film Resistors
Panasonic's ERA series of high-precision thin film chip resistors demonstrate reliability in long-term use and temperature change.
Current Sense Resistors
Vishay's Power Metal Plate™ current sense resistors with low resistance values are ideal for current sensing and pulse applications.
AC Thick Film Resistors
AC series thick film resistors from Yageo feature highly reliable electrode construction and is compliant with the AEC-Q200 qualification.
FN Aluminium Capacitors
Panasonic offers FN series of aluminium electrolytic capacitors are immune to vibration intensity levels up to a guaranteed value of 30g.
NPO/X7R MLCC Capacitors
Explore Yageo's NPO/X7R series of MLCC ceramic chip capacitors with lead free terminations that ideal for use in automotive equipment.
FG MLCC Capacitors
TDK's FG series of MLCC capacitors with dipped radial lead supporting voltage rating of 10V to 630V and capacitance range of 1pF to 47µF.
CGSP MLCC Capacitors
High performance ceramic, general purpose MLCC ceramic capacitors from Wurth Elektronik available for a range of chip sizes.
126 ALX Aluminium Capacitors
Browse 126 ALX axial aluminium electrolytic capacitors from Vishay/BCcomponents, with extra long useful life of up to 8,000 hours at 125°C.
Tantalum Capacitors
Explore KEMET's wide range of polymer tantalum capacitors, featuring T591, T598, T597, and T599 automotive grade (AEC-Q200) capacitors.
SCC SuperCapacitors
AVX's SCC series of cylindrical SuperCapacitors offer high capacitance and very low ESR, much needed for pulsed power applications.
Type 3 Surge Suppressors
Phoenix Contact offers Type 3 surge protective devices for DIN rail mounting available in screw and push-in connection technologies.
B Series Power Line Filters
Browse TE Connectivity's B Series of RFI filters for high impedance loads at low leakage current, featuring various termination options.
CLFS Line Filter
The WE-CLFS single-phase line filter from Wurth Elektronik for broadband noise suppression is available in three different sizing options.
DV Medium Voltage Varistors
The DV series of varistors from Bourns offers surge protection in the medium voltage region and is designed to have a very low profile.
IHDM High Current Inductor
Vishay's IHDM-1008BC edge-wound inductor features a powdered iron alloy core providing stable inductance for temperature ranges up to 180°C.