Featured products

Space Saving Micro-Coaxial Cable
- Exceedingly small and light weight
- 90% shield coverage for excellent EMI protection
- Up to +200°C temperature range
EcoCable® Mini 300V Communication Cable

- Up to 32% smaller and 44% lighter than standard PVC cables
- Better performance in a smaller, lighter communication cable
- Environmentally-friendly cable featuring 92% lower outgassing
- 100% recyclable mPPE insulation and jacketing
- Contains no halogens, phthalates, or heavy metals
EcoCable Mini, the smallest solution to your biggest cable problems.
By combining better performance and minimum environmental impact, EcoCable Mini uses its mPPE insulation and jacketing to provide all of the advantages in a smaller, lighter cable.
FIT® Heat-Shrink Tubing
FIT heat-shrink tubing offers a reliable way to protect and seal terminations, while adding additional mechanical ruggedness.

600V Metric EcoWire®
Up to 45% smaller and 40% lighter than PVC alternatives, Metric EcoWire® saves space when space is at a premium in metric applications.

Pro-Met® Metric VDE Control Cable
Alpha Wire's metric stranded line of flexible industrial cables provide increased reliability and consistent performance in harsh environmental conditions.

Xtra-Guard® Flexible Cable (PVC & PUR Jacket)
Xtra-Guard Flexible cables meet a wide range of flexing needs, from light flexing to continuous multi-axis flexing.