SKF

SKF rolling bearings

SKF rolling bearings

SKF supplies almost 40 global industries with products and services, both directly and indirectly, through a network of distributors. The broad product range includes development and manufacture of bearings, seals and lubrication systems, as well as rotating shaft services and solutions for machine health assessment, reliability engineering and remanufacturing.
The need for reliable rotation is a driver common to many industries; other drivers vary from application to application. Examples include low friction, low energy use, maintenance-free solutions and total cost of ownership. Digitalisation is a growth driver, enabling monitoring and predictive maintenance throughout the product life cycle.

Featured products

Sealed ball bearings

SKF Explorer deep groove ball bearings with RSH seals

  • SKF-specified steel has a higher resistance to fatigue, and with the capacity to handle greater loads
  • Longer lasting, especially in wet, contaminated or dusty operating conditions
  • Withstands high pressure cleaning and offers increased resistance to the ingress of dust and other contaminants

SKF Explorer deep groove ball bearings

Deep groove ball bearings
  • Increased uptime and productivity
  • Reduced noise and vibration levels
  • Longer bearing service and lubricant life
  • Excellent high speed performance
  • Lower maintenance and operating costs

SKF Explorer deep groove ball bearings - The right choice for your high performance solution

When you choose SKF Explorer deep groove ball bearings, you can look forward to the technical quality and end-to end support of an established industry leader. From customer service to expert application support, you can rely on SKF.

SKF needle roller bearings

Available in many different designs, series and in a wide range of sizes, they are suitable for a wide variety of operating conditions and applications.

SKF needle roller bearings

SKF ball bearing units (Y-bearing units)

The SKF assortment offers a wide variety of units with different housing shapes and bearings using different locking methods.

SKF ball bearing units

SKF angular contact ball bearings

Angular contact ball bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads.

Angular contact bearing

SKF self-aligning ball bearings

Available as open or sealed, the bearings are insensitive to angular misalignment of the shaft relative to the housing.

Self aligning bearing
Categories for SKF

Bearings & Seals (5403)

Mechanical Power Transmission (1480)

Facilities Cleaning & Maintenance (155)

Hand Tools (93)

Engineering Materials & Industrial Hardware (92)

Test & Measurement (20)

Pneumatics & Hydraulics (17)

Automation & Control Gear (7)

Power Tools, Soldering & Welding (3)

Personal Protective Equipment & Workwear (1)

Plumbing & Pipeline (1)

Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
(01) 4153100